
Surface mount clock generator with I2C interface, supporting crystal input and generating frequencies up to 230MHz. Features 7 outputs, 3 elements, and a 20-pin TSSOP package with gold plating. Operates from 1.7V to 1.9V supply voltage, with a typical supply current of 29mA. RoHS compliant and lead-free, suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments CDCE937PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Input Current | 29mA |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 29mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE937PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.