
Programmable 3-PLL VCXO clock synthesizer, featuring 7 LVCMOS outputs with frequencies up to 230MHz. This integrated circuit operates from a 1.7V to 1.9V supply, with a nominal supply current of 29mA. Designed for surface mount applications, it utilizes a 20-TSSOP package with gold contact plating. The device supports crystal input and is RoHS compliant, suitable for operation across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCE937PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 29mA |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCE937 |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE937PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.