
The CDCE937PWR is a surface mount clock generator from Texas Instruments, operating between -40°C and 85°C. It features a maximum frequency of 230MHz and a minimum supply voltage of 1.7V. The device is packaged in a TSSOP-20 package and is compliant with RoHS regulations. It is available in quantities of 2000 units, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments CDCE937PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCE937PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCE937 |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE937PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
