
Programmable clock generator and synthesizer featuring 4 Phase-Locked Loops (PLLs) and 9 outputs. Operates with a crystal input and supports a maximum frequency of 230MHz. This surface mount integrated circuit is housed in a TSSOP package with gold contact plating, functioning within a supply voltage range of 1.7V to 1.9V. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCE949PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCE949PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 230MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCE949 |
| Supply Current | 38mA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE949PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
