
AEC-Q100 programmable 4-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 24-TSSOP -40 to 125
Texas Instruments CDCE949QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 230MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CDCE949-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE949QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.