This 16-pin industrial clock generator IC from Texas Instruments operates within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 1.7V and 1.9V. The device is packaged in a TSSOP-16 configuration, suitable for surface mount applications.
Texas Instruments CDCEL824PWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCEL824PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.