CDCEL913 Clock Generator and Synthesizer Evaluation Board
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 230MHz |
| Interface | USB |
| Logic Function | Clock |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
