
Clock Generator IC, featuring a 1.7V to 1.9V operating supply voltage and 8mA supply current. This surface mount component offers a maximum output frequency of 230MHz, with input frequencies ranging from 8MHz to 160MHz. It provides three outputs and utilizes a PLL for precise clock synthesis. Packaged in a 14-pin TSSOP with gold contact plating, this RoHS compliant and lead-free device operates within a temperature range of -40°C to 85°C.
Texas Instruments CDCEL913PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCEL913 |
| Supply Current | 8mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL913PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
