
The CDCEL913PWRG4 is a clock generator from Texas Instruments with a maximum frequency of 230MHz. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.7V and 1.9V. This surface mount device is packaged in a TSSOP-14 package and is available in quantities of 2000 units. The CDCEL913PWRG4 is RoHS compliant and features a PLL for clock generation.
Texas Instruments CDCEL913PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL913PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
