
Programmable 2-PLL VCXO clock synthesizer featuring 5 LVCMOS outputs up to 230MHz. This integrated circuit accepts a crystal input and operates from a 1.8V supply voltage, with a range of 1.7V to 1.9V. Designed for surface mount installation in a 16-TSSOP package with gold contact plating, it offers a wide operating temperature range from -40°C to 85°C. The device is RoHS compliant and consumes 20mA of supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCEL925PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL925PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
