
Programmable 3-PLL VCXO clock synthesizer and jitter cleaner, this integrated circuit generates clock signals up to 230MHz from a crystal input. Featuring 5 outputs and 2 elements, it operates with a supply voltage of 1.7V to 1.9V and a nominal current of 20mA. Packaged in a gold-plated TSSOP for surface mounting, it offers a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is lead-free and designed for efficient clock distribution.
Texas Instruments CDCEL925PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCEL925 |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL925PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.