
The CDCEL925PWR is a clock generator with a frequency range of 160MHz to 230MHz. It operates from a supply voltage of 1.7V to 1.9V and has a supply current of 8mA. This device is available in a TSSOP-16 package and is lead-free. The operating temperature range is from -40°C to 85°C. It is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments CDCEL925PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCEL925PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL925PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
