
The CDCEL937PW is a clock generator from Texas Instruments with a package type of TSSOP20 and a surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.9V. The device is RoHS compliant and lead free, and it has a supply current of 29mA. It is available in a rail/Tube packaging with 70 units per package.
Sign in to ask questions about the Texas Instruments CDCEL937PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCEL937PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 29mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL937PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.