
Programmable 3-PLL VCXO clock synthesizer featuring 7 LVCMOS outputs up to 230MHz. This integrated circuit operates from a 1.7V to 1.9V supply, with a nominal supply current of 29mA. Designed for surface mount, it utilizes a 20-TSSOP package with gold contact plating. The device supports crystal input and is RoHS compliant, operating across a temperature range of -40°C to 85°C.
Texas Instruments CDCEL937PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 29mA |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCEL937 |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL937PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.