
Automotive-grade programmable 3-PLL VCXO clock synthesizer, this integrated circuit generates up to 7 LVCMOS outputs with a maximum frequency of 230MHz. Featuring a 1.8V operating supply voltage and a wide temperature range of -40°C to 125°C, it utilizes a crystal input and is housed in a 20-TSSOP package for surface mounting. This RoHS compliant component offers gold contact plating and operates with a typical supply current of 29mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCEL937QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 230MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCEL937-Q1 |
| Supply Current | 29mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL937QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
