
Programmable 4-PLL VCXO clock synthesizer, featuring 9 LVCMOS outputs and a maximum frequency of 230MHz. This surface mount integrated circuit operates from a 1.7V to 1.9V supply, with a nominal 1.8V operating voltage. It accepts a crystal input and offers a broad operating temperature range of -40°C to 85°C. The component is RoHS compliant and gold contact plated, packaged in a 24-TSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCEL949PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCEL949 |
| Supply Current | 38mA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL949PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
