
The CDCEL949PWRG4 is a surface mount clock generator IC with a nominal supply current of 38mA and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum frequency of 230MHz. The device is packaged in a TSSOP-24 package and is lead free. It is RoHS compliant and available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Texas Instruments CDCEL949PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCEL949PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL949PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
