
3.3V Phase-Lock Loop (PLL) Clock Driver, a general-purpose clock distribution IC, operates with a 3.3V supply voltage, accepting clock inputs and delivering up to 9 outputs. This surface-mount component, housed in a TSSOP package with gold contact plating, supports frequencies up to 140MHz. It features a low quiescent current of 10µA and a power dissipation of 700mW, with an operating temperature range of 0°C to 85°C. The device is lead-free and RoHS compliant, supplied in tape and reel packaging.
Texas Instruments CDCF2509PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 140MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCF2509 |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
No datasheet is available for this part.
