
10-output, 3.3V PLL clock driver featuring a maximum frequency of 140MHz. This surface-mount integrated circuit operates within a 3V to 3.6V supply voltage range and boasts a low quiescent current of 10µA. Packaged in a 24-TSSOP with gold contact plating, it offers a wide operating temperature range from 0°C to 85°C. RoHS compliant and lead-free, this clock buffer and driver is designed for reliable timing applications.
Texas Instruments CDCF2510PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 140MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCF2510 |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCF2510PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
