
The CDCF5801ADBQG4 is a 240MHz LVTTL clock buffer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in a 24-pin SSOP package and is RoHS compliant. It has a maximum supply current of 75mA and is lead-free.
Sign in to ask questions about the Texas Instruments CDCF5801ADBQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCF5801ADBQG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 240MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 280MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCF5801A |
| Supply Current | 75mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCF5801ADBQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
