
This 280MHz LVTTL clock buffer is packaged in a surface-mount SSOP-24 package and operates over a temperature range of -40°C to 85°C. It is designed to work with an operating supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is RoHS compliant and has a supply current of 75mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCF5801DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 280MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 280MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCF5801DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
