The CDCF5801DBQG4 is a 280MHz LVTTL clock generator from Texas Instruments. It is packaged in a lead-free SSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It can supply up to 75mA of current and is suitable for use in a variety of clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 280MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCF5801 |
| Supply Current | 75mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
