
Clock buffer and driver IC featuring a 533MHz maximum frequency and a 3.3V operating supply voltage. This surface mount component, housed in a 24-SSOP package with gold contact plating, operates within a temperature range of -40°C to 85°C. It includes a PLL and supports a maximum duty cycle of 75%.
Sign in to ask questions about the Texas Instruments CDCFR83ADBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCFR83ADBQ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 533MHz |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Duty Cycle | 75% |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCFR83A |
| Supply Current | 100mA |
| Weight | 0.004568oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCFR83ADBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.