
High-performance clock buffer and driver featuring a 533MHz maximum frequency and a 3.3V operating supply voltage. This integrated circuit, designed for surface mount applications, offers a single circuit with one output and a PLL for precise clock generation. Operating across a temperature range of -40°C to 85°C, it utilizes gold contact plating and is RoHS compliant. The component is packaged in a 24-SSOP for efficient integration into electronic systems.
Texas Instruments CDCFR83ADBQG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 533MHz |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Duty Cycle | 75% |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCFR83A |
| Supply Current | 100mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCFR83ADBQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.