
The CDCFR83ADBQR is a clock buffer/driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V and a maximum supply current of 100mA. The device is packaged in a RoHS compliant SSOP-24 package and is suitable for surface mount applications. The clock buffer/driver has a maximum frequency of 533MHz and is designed for use in clock and timing applications.
Sign in to ask questions about the Texas Instruments CDCFR83ADBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCFR83ADBQR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 533MHz |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCFR83A |
| Supply Current | 100mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCFR83ADBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.