The CDCFR83ADBQRG4 is a clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V and a maximum supply current of 100mA. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. It has a maximum operating frequency of 533MHz and is designed for use in clock and timing applications.
Sign in to ask questions about the Texas Instruments CDCFR83ADBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCFR83ADBQRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 533MHz |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCFR83A |
| Supply Current | 100mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCFR83ADBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.