
The CDCFR83DBQG4 is a clock buffer IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. This device is RoHS compliant and lead free, packaged in a 50-count rail/Tube configuration. The IC features a PLL and is capable of handling a maximum frequency of 533MHz, with a supply current of 100mA.
Sign in to ask questions about the Texas Instruments CDCFR83DBQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCFR83DBQG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCFR83 |
| Supply Current | 100mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCFR83DBQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.