
533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85
Sign in to ask questions about the Texas Instruments CDCFR83DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCFR83DBQR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCFR83 |
| Supply Current | 100mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCFR83DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
