
The CDCFR83DBQRG4 is a clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V and a maximum frequency of 533MHz. This device is packaged in a lead-free SSOP package and is suitable for surface mount applications. The CDCFR83DBQRG4 is RoHS compliant and available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments CDCFR83DBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCFR83DBQRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCFR83 |
| Supply Current | 100mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCFR83DBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.