The CDCL1810ARGZR is an industrial-grade low skew clock driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in a 48-pin HVQCCN package. The device has a maximum frequency of 650MHz and is designed to work with a supply voltage between 1.7V and 1.9V. This clock driver is suitable for use in a variety of applications requiring precise timing control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCL1810ARGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | CDCL |
| fmax-Min | 650 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCL1810ARGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.