The CDCL1810ARGZT is an industrial-grade low skew clock driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. This device features a supply voltage of 1.7V to 1.9V and a maximum frequency of 650MHz. It is packaged in a 7mm x 7mm VQFN-48 package, suitable for quad terminal connections. The CDCL1810ARGZT is designed for use in clock and timing applications, providing a single function within its industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCL1810ARGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | CDCL |
| fmax-Min | 650 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCL1810ARGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.