
1.8V 1-to-10 High Performance Differential Clock Buffer 48-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments CDCL1810RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCL1810RGZT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Frequency | 650MHz |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 212mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCL1810 |
| Turn-On Delay Time | 3ns |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCL1810RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
