Texas Instruments CDCL6010RGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 1.25GHz |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 355mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCL6010 |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCL6010RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.