
The CDCL6010RGZRG4 is a single clock buffer IC with a frequency of 1.25GHz, operating within a supply voltage range of 1.7V to 1.9V and a nominal supply current of 355mA. It is packaged in a QFN-48 package and is suitable for surface mount applications. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDCL6010RGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCL6010RGZRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 1.25GHz |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 355mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCL6010 |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCL6010RGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
