
1.8V 11-Outputs Clock Multiplier, Distributor, Jitter Cleaner and Buffer 48-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments CDCL6010RGZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCL6010RGZTG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 1.25GHz |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 355mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCL6010 |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCL6010RGZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.