
Clock Fanout Buffer 3-OUT 1-IN 1:3 8-Pin TSSOP Tube
Sign in to ask questions about the Texas Instruments CDCLVC1103PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVC1103PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1103PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
