
3-output, 1-input clock fanout buffer, operating up to 250MHz. Features LVCMOS input and gold contact plating. Housed in an 8-pin TSSOP package for surface mounting, this RoHS compliant component offers a propagation delay of 2ns and a turn-on delay of 10ns. Operates within a 2.3V to 3.6V supply voltage range and a temperature range of -40°C to 85°C. Supplied in a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVC1103PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1103PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
