
1:4 LVCMOS fan-out clock buffer, surface mount, 8-TSSOP package with gold contact plating. Operates from 2.3V to 3.6V supply, delivering up to 250MHz frequency with low jitter. Features a propagation delay of 2ns and a turn-on delay time of 10ns. Suitable for applications within a -40°C to 85°C temperature range. RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVC1104PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1104PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
