
6-output, 1-input clock fanout buffer supporting up to 250MHz operation. Features LVCMOS input and 1:6 fanout capability. Operates from a 2.3V to 3.6V supply with a maximum supply current of 10mA. Packaged in a 14-pin TSSOP with gold contact plating, suitable for surface mounting. Offers a propagation delay of 2ns and a turn-on delay time of 10ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVC1106PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVC1106PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Height | 1.05mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 10ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1106PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
