
Clock fanout buffer, featuring 8 outputs from a single LVCMOS input, operates up to 250MHz. This surface mount component is housed in a 16-pin TSSOP package with gold contact plating. It supports a supply voltage range of 2.3V to 3.6V and offers a propagation delay of 2ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant buffer is delivered in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVC1108PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Height | 1.05mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 10ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1108PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
