
1:10 LVCMOS fan-out clock buffer featuring low jitter operation up to 250MHz. This surface mount component, housed in a 20-TSSOP package with gold contact plating, supports a supply voltage range of 2.3V to 3.6V. It offers a propagation delay of 2ns and a turn-on delay time of 10ns, with a typical supply current of 6mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is ideal for clock distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVC1110PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVC1110 |
| Supply Current | 6mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1110PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
