
10-output LVDS clock buffer, operating up to 1.1GHz with minimal skew for precise clock distribution. Features differential input and output modes, a 2.5V operating supply voltage, and a 55% duty cycle. Housed in a VQFN EP package with gold contact plating, this surface-mount component offers a propagation delay and turn-on delay time of 3ns. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CDCLVD110ARHBR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVD110A |
| Turn-On Delay Time | 3ns |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD110ARHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
