
10-output LVDS clock buffer operating up to 1.1GHz, featuring minimal skew for precise clock distribution. This surface-mount differential clock buffer supports a 2.5V operating supply voltage, with a range of 2.375V to 2.625V. It offers a 3ns propagation delay and turn-on delay time, with a 55% duty cycle. Packaged in a 32-VQFN with gold contact plating, this component operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCLVD110ARHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVD110ARHBT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Duty Cycle | 55% |
| Frequency | 1.1GHz |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3ns |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD110ARHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
