
The CDCLVD110ARHBTG4 is a 1-channel LVDS clock buffer from Texas Instruments, operating at a maximum frequency of 1.1GHz and a supply voltage of 2.5V. It is packaged in a VQFN package and is suitable for surface mount applications. The device has a propagation delay of 3ns and a quiescent current of 35mA. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDCLVD110ARHBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVD110ARHBTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD110ARHBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.