
10-output LVDS clock buffer operating up to 1.1GHz with minimal skew for precise clock distribution. This surface-mount integrated circuit features a 32-LQFP package with gold contact plating, supporting a 2.5V operating supply voltage within a 2.375V to 2.625V range. It offers a maximum duty cycle of 55% and operates across a temperature range of -40°C to 85°C. The component boasts a propagation delay and turn-on delay time of 3ns, with a typical operating supply current of 150mA.
Sign in to ask questions about the Texas Instruments CDCLVD110AVF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVD110AVF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Duty Cycle | 55% |
| Frequency | 1.1GHz |
| Height | 1.4mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVD110A |
| Turn-On Delay Time | 3ns |
| Weight | 0.005993oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD110AVF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.