
High-performance 1-to-10 LVDS clock buffer designed for precise clock distribution. Features a maximum operating frequency of 1.1GHz and minimal skew for reliable signal integrity. Operates from a 2.375V to 2.625V supply, with a typical 2.5V operating voltage. This surface mount component is housed in a 7mm x 7mm x 1.4mm LQFP package with gold contact plating. Suitable for applications requiring differential clock buffering across a -40°C to 85°C temperature range.
Texas Instruments CDCLVD110VF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Duty Cycle | 55% |
| Height | 1.4mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVD110 |
| Weight | 0.005993oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD110VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
