The CDCLVD110VFG4 is a single LVDS clock buffer from Texas Instruments, packaged in a lead-free LQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.625V. The device is RoHS compliant and has a quiescent current of 35mA. It is designed for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | CDCLVD110 |
| Weight | 0.005993oz |
| RoHS | Compliant |