
The CDCLVD110VFR is a surface-mount clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a differential mode with a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. The IC has a propagation delay of 3ns and a quiescent current of 35mA. It is packaged in a lead-free LQFP-32 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVD110VFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Gold |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVD110 |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD110VFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.