
The CDCLVD1204EVM is a 800MHz clock buffer evaluation module from Texas Instruments. It operates at a minimum temperature of -30°C and a supply voltage of 2.5V. The module is packaged in a bulk quantity of one and is not compliant with Reach SVHC regulations. This module is designed for development and prototyping purposes and is categorized as an evaluation and demonstration board.
Sign in to ask questions about the Texas Instruments CDCLVD1204EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVD1204EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 800MHz |
| Logic Function | Buffer, Clock |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1204EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
