
8-output, 1:8 universal-to-LVDS clock buffer and driver featuring low jitter. Supports 800MHz maximum frequency with 2.5ns propagation delay and 2.5ns turn-on delay. Operates from a 2.375V to 2.625V supply voltage, with a nominal 2.5V operating supply. Inputs accept LVCMOS signals, and the device operates in differential mode. Packaged in a 28-VQFN EP with gold contact plating, this surface mount component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments CDCLVD1208RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVD1208RHDR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1208RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
